Helly Hansen Oxford Navy Trousers 45in W

Stock information currently inaccessible
RS Stock No.:
201-1208
Mfr. Part No.:
77460_590-C64
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Colour

Navy

Style

Trousers

Waist Size Imperial

45in

Waist Size Metric

3XL

Material

Cotton, Elastane, Polyester

Series

Oxford

Elasticated Waist

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Helly Hansen Oxford Service Pant made of Lightweight cotton mixed with 3% elastan gives you comfort throughout a long day at work.

YKK® zipper
Plastic covered metal buttons
Hand pockets
Back pockets
Thigh pocket with flap and velcro closure
Broad center back belt loop for extra stability & strength
Gusset at crotch
Reinforcement at bottom leg
5 cm leg extensions
Tonal logos
ID card loop

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy