Helly Hansen Oxford Navy Trousers 36in W
- RS Stock No.:
- 201-1201
- Mfr. Part No.:
- 77460_590-C52
- Brand:
- Helly Hansen
Stock information currently inaccessible
- RS Stock No.:
- 201-1201
- Mfr. Part No.:
- 77460_590-C52
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Colour | Navy | |
| Style | Trousers | |
| Waist Size Imperial | 36in | |
| Waist Size Metric | L | |
| Material | Cotton, Elastane, Polyester | |
| Series | Oxford | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Colour Navy | ||
Style Trousers | ||
Waist Size Imperial 36in | ||
Waist Size Metric L | ||
Material Cotton, Elastane, Polyester | ||
Series Oxford | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Oxford Service Pant made of Lightweight cotton mixed with 3% elastan gives you comfort throughout a long day at work.
YKK® zipper
Plastic covered metal buttons
Hand pockets
Back pockets
Thigh pocket with flap and velcro closure
Broad center back belt loop for extra stability & strength
Gusset at crotch
Reinforcement at bottom leg
5 cm leg extensions
Tonal logos
ID card loop
Plastic covered metal buttons
Hand pockets
Back pockets
Thigh pocket with flap and velcro closure
Broad center back belt loop for extra stability & strength
Gusset at crotch
Reinforcement at bottom leg
5 cm leg extensions
Tonal logos
ID card loop
