Helly Hansen Oxford Navy Trousers Lightweight 34in W

Stock information currently inaccessible
RS Stock No.:
201-1166
Mfr. Part No.:
77461_590-D92
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Colour

Navy

Style

Trousers

Waist Size Imperial

34in

Waist Size Metric

M

Material

Cotton, Polyester

Series

Oxford

Knee Pad Pocket

Yes

Elasticated Waist

No

Material Properties

Lightweight

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Oxford series Construction pant provides durability without compromising on comfort. 2-way stretch in critical areas makes sure the wearer has freedom of movement while the reinforced fabric at the knees and bottom hem protects the wearer and the pants from daily wear and tear. With sturdy double lined hanging pockets this is a perfect choice for the tradesmen in need of a reliable pant at work.

Hanging pockets with double lined bottom and nylon webbing for durability
Hammer holder loops on both sides
Broad centre back belt loop for extra stability and strength
Back pockets

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy