Helly Hansen Oxford Navy Trousers 36in W
- RS Stock No.:
- 201-1158
- Mfr. Part No.:
- 77461_590-C52
- Brand:
- Helly Hansen
Stock information currently inaccessible
- RS Stock No.:
- 201-1158
- Mfr. Part No.:
- 77461_590-C52
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Colour | Navy | |
| Style | Trousers | |
| Waist Size Imperial | 36in | |
| Waist Size Metric | L | |
| Material | Cotton, Elastane, Polyester | |
| Series | Oxford | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Colour Navy | ||
Style Trousers | ||
Waist Size Imperial 36in | ||
Waist Size Metric L | ||
Material Cotton, Elastane, Polyester | ||
Series Oxford | ||
Elasticated Waist No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Helly Hansen Oxford series Construction pant provides durability without compromising on comfort. 2-way stretch in critical areas makes sure the wearer has freedom of movement while the reinforced fabric at the knees and bottom hem protects the wearer and the pants from daily wear and tear. With sturdy double lined hanging pockets this is a perfect choice for the tradesmen in need of a reliable pant at work.
Hanging pockets with double lined bottom and nylon webbing for durability
Hammer holder loops on both sides
Broad centre back belt loop for extra stability and strength
Back pockets
Hammer holder loops on both sides
Broad centre back belt loop for extra stability and strength
Back pockets
