Parade BRASOV Denim Trousers Anti-Abrasion
- RS Stock No.:
- 193-4388
- Mfr. Part No.:
- 17BRASOV1472 T 48
- Brand:
- Parade
Stock information currently inaccessible
- RS Stock No.:
- 193-4388
- Mfr. Part No.:
- 17BRASOV1472 T 48
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Gender | Men | |
| Colour | Denim | |
| Style | Trousers | |
| Waist Size Metric | 48 | |
| Material | Cotton | |
| Series | BRASOV | |
| Knee Pad Pocket | Yes | |
| Material Properties | Anti-Abrasion | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Gender Men | ||
Colour Denim | ||
Style Trousers | ||
Waist Size Metric 48 | ||
Material Cotton | ||
Series BRASOV | ||
Knee Pad Pocket Yes | ||
Material Properties Anti-Abrasion | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
High-tech trousers in denim with Lycra inlay, classic cut
Diagonal pockets in the front, measuring tape pocket on the right, zip and velcro pocket on the right
Large zip pocket on the front left and phone pocket on the rear corner with bending down
Removable zip pocket for the left or the right, knee pockets opening from the bottom
Angled back pockets for easy access, hammer strap, plastic ring on the belt loop.
Reinforced at the knees, ankles and top of the back pockets
Raised belt in the back with large belt loops, adjustable with velcro and elastic
Stretch crotch and belt: for free movement
Possibility of inserting fastenings
Reinforced at the knees, ankles and top of the back pockets
Diagonal pockets in the front, measuring tape pocket on the right, zip and velcro pocket on the right
Large zip pocket on the front left and phone pocket on the rear corner with bending down
Removable zip pocket for the left or the right, knee pockets opening from the bottom
Angled back pockets for easy access, hammer strap, plastic ring on the belt loop.
Reinforced at the knees, ankles and top of the back pockets
Raised belt in the back with large belt loops, adjustable with velcro and elastic
Stretch crotch and belt: for free movement
Possibility of inserting fastenings
Reinforced at the knees, ankles and top of the back pockets
