Parade BRAKEL Grey Trousers Anti-Abrasion

Stock information currently inaccessible
RS Stock No.:
193-4375
Mfr. Part No.:
17BRAKEL1453 T 48
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Gender

Men

Colour

Grey

Style

Trousers

Waist Size Metric

48

Material

Polyester

Series

BRAKEL

Knee Pad Pocket

Yes

Material Properties

Anti-Abrasion

RoHS Status: Not Applicable

COO (Country of Origin):
CN
High-tech trousers lined with soft-feel fabric, Lycra inlay, classic cut

Diagonal pockets in the front, measuring tape pocket on the right, zip and velcro pocket on the right

Large zip pocket on the front left and phone pocket on the rear corner with bending down

Removable zip pocket for the left or the right, knee pockets opening from the bottom

Angled back pockets for easy access, hammer strap, plastic ring on the belt loop

Reinforced at the knees, ankles and top of the back pockets

Raised belt in the back with large belt loops, adjustable with velcro and elastic

Stretch crotch and belt: for free movement

Possibility of inserting fastenings

Reinforced at the knees, ankles and top of the back pockets