Parade BOSTON Grey Trousers

Stock information currently inaccessible
RS Stock No.:
193-4359
Mfr. Part No.:
17BOSTON1753 T 44
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Gender

Unisex

Colour

Grey

Style

Trousers

Waist Size Metric

44

Material

Cotton

Series

BOSTON

Knee Pad Pocket

Yes

Elasticated Waist

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Slim, stretch trousers with Lycra inlay at the crotch, in the back and behind the knees. Fitted cut, classic waist with integrated adjustable three-colour belt

Contrasting reinforcements: knees and diagonal Western pockets in front

High waist in the back to cover the lower back when kneeling or bending and for protection against the weather

Western pockets in the front, invisible zip pocket on the left seam, measuring tape pocket on the right with pen slot

Ring for keys on the belt with the possibility of hiding them in the Western pocket

Patch pockets in the back for a more feminine shape

Possibility of turning up the hem to show the inside three-colour stripe

slim stretch trousers combining a fitted cut and optimal comfort

Integrated three-colour belt

Lycra inlay for more comfort

100% nylon reinforcements