Parade BOGOTA Caramel Trousers
- RS Stock No.:
- 193-4324
- Mfr. Part No.:
- 17BOGOTA1449 T 40
- Brand:
- Parade
Stock information currently inaccessible
- RS Stock No.:
- 193-4324
- Mfr. Part No.:
- 17BOGOTA1449 T 40
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Gender | Men | |
| Colour | Caramel | |
| Style | Trousers | |
| Waist Size Metric | 40 | |
| Material | Cotton | |
| Series | BOGOTA | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Gender Men | ||
Colour Caramel | ||
Style Trousers | ||
Waist Size Metric 40 | ||
Material Cotton | ||
Series BOGOTA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Light chino-style trousers, diagonal pockets, measuring tape pocket on the right with pen holder, invisible left pocket, back patch pocket on the left and straight zip pocket in the back
Parade Orange grosgrain belt with YKK plastic ring and a three-colour loop in the front
Front and knee darts for free movement and comfort. Roll-up bottoms with three-colour finish
Raised belt in the back and Parade orange logo print in the centre back
YKK zip fly
High waist design system
Uncluttered style and stretch fabric to guarantee maximum comfort
Adopt the Parade look with the three-colour lapel
