Parade BENXI Denim, Size 38 38in L

Stock information currently inaccessible
RS Stock No.:
193-4317
Mfr. Part No.:
17BENXI*1772 T 38
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Gender

Unisex

Colour

Denim

Leg Length

38in

Style

Dungarees

Size

38

Waist Size Metric

38

Material

Cotton

Series

BENXI

Knee Pad Pocket

Yes

Elasticated Waist

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Dungarees in stretch denim with Lycra inlay in the back and upper back and behind the knees

Subtly contrasting reinforcements: front bib pocket, belt loops, diagonal pockets and knees

High, elasticated waist in the back to cover the lower back

Diagonal pockets in front, invisible zip pocket on the left seam, contrasting Parade Orange zip pocket on the front bib with pen slot. Ring for keys on the belt

Removable zip pocket on the right

Knee pocket opening from the bottom

Patch pockets in the back for a more feminine shape

Lycra fabric straps fastened with adjustable rivets in front

Possibility of turning up the hem to show the inside three-colour stripe

denim dungarees with Lycra inlay for more comfort

High back

Knee pocket opening from the bottom

100% nylon reinforcements

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy