Parade BELIZE Grey Trousers Heat Insulating

Stock information currently inaccessible
RS Stock No.:
193-4315
Mfr. Part No.:
17BELIZE1453 T 46
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Gender

Unisex

Colour

Grey

Style

Trousers

Waist Size Metric

46

Material

Cotton

Series

BELIZE

Knee Pad Pocket

Yes

Elasticated Waist

No

Material Properties

Heat Insulating

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Elasticated waist that can be adjusted with an inside cord

Stretch fabric for maximum comfort

Reinforced at the knees, ruler pocket and ankles

Reinforced work jogger pants with elasticated waist

Italian pockets in front, tape-measure pocket on the right

Anti-abrasion reinforcement: knees and inner leg

Fake fly, tightened by encased drawstring

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy