Parade BELIZE Grey Trousers Heat Insulating
- RS Stock No.:
- 193-4312
- Mfr. Part No.:
- 17BELIZE1453 T 38
- Brand:
- Parade
Stock information currently inaccessible
- RS Stock No.:
- 193-4312
- Mfr. Part No.:
- 17BELIZE1453 T 38
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Gender | Unisex | |
| Colour | Grey | |
| Style | Trousers | |
| Waist Size Metric | 38 | |
| Material | Cotton | |
| Series | BELIZE | |
| Knee Pad Pocket | Yes | |
| Material Properties | Heat Insulating | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Gender Unisex | ||
Colour Grey | ||
Style Trousers | ||
Waist Size Metric 38 | ||
Material Cotton | ||
Series BELIZE | ||
Knee Pad Pocket Yes | ||
Material Properties Heat Insulating | ||
Elasticated Waist No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Elasticated waist that can be adjusted with an inside cord
Stretch fabric for maximum comfort
Reinforced at the knees, ruler pocket and ankles
Reinforced work jogger pants with elasticated waist
Italian pockets in front, tape-measure pocket on the right
Anti-abrasion reinforcement: knees and inner leg
Fake fly, tightened by encased drawstring
