Dickies Everyday Black/Grey Trousers 40in W 29in L

Stock information currently inaccessible
RS Stock No.:
188-1812
Mfr. Part No.:
ED24/7S BGY 40
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Colour

Black/Grey

Leg Length

29in

Style

Trousers

Waist Size Imperial

40in

Series

Everyday

Knee Pad Pocket

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Dickies ED24/7 Trousers have an exceptional choice of colour variations & available sizes. In fact this our greatest depth of colour variations in our extensive trouser range. Match with the Dickies two tone clothing, outerwear & even footwear for a complete uniform solution where needed. Loaded with pockets and featuring knee pad pouches to take a Dickies knee pad insert too.

Back pockets
Button fastening
Cargo pocket
Hip pockets
Knee pad pockets
Mobile phone pocket
Ruler pocket
Materials: 65% polyester, 35% cotton 240gm²

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy