Dickies Everyday Black Trousers 28in W 29in L
- RS Stock No.:
- 188-1772
- Mfr. Part No.:
- ED24/7S BK 28
- Brand:
- Dickies
Stock information currently inaccessible
- RS Stock No.:
- 188-1772
- Mfr. Part No.:
- ED24/7S BK 28
- Brand:
- Dickies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Colour | Black | |
| Leg Length | 29in | |
| Style | Trousers | |
| Waist Size Imperial | 28in | |
| Series | Everyday | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Colour Black | ||
Leg Length 29in | ||
Style Trousers | ||
Waist Size Imperial 28in | ||
Series Everyday | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dickies ED24/7 Trousers have an exceptional choice of colour variations & available sizes. In fact this our greatest depth of colour variations in our extensive trouser range. Match with the Dickies two tone clothing, outerwear & even footwear for a complete uniform solution where needed. Loaded with pockets and featuring knee pad pouches to take a Dickies knee pad insert too.
Back pockets
Button fastening
Cargo pocket
Hip pockets
Knee pad pockets
Mobile phone pocket
Ruler pocket
Materials: 65% polyester, 35% cotton 240gm²
Button fastening
Cargo pocket
Hip pockets
Knee pad pockets
Mobile phone pocket
Ruler pocket
Materials: 65% polyester, 35% cotton 240gm²
