DeWALT 3D Trouser Black Trousers 34in W 33in L

Stock information currently inaccessible
RS Stock No.:
184-9311
Mfr. Part No.:
THURLSTON 34W/33L
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Colour

Black

Leg Length

33in

Style

Trousers

Waist Size Imperial

34in

Material

Cotton, Polyester

Series

3D Trouser

Knee Pad Pocket

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN
A slimmer fit is combined with a four way stretch fabric to create a work trouser that is built for comfort and versatility. A slimmer fit reduces drag and stretch increases in total 360-degree movement. Holster pockets provide easy access to tools and Cordura knee pad pockets increase durability. Cargo side pockets provide additional storage and a padded phone pocket increases protection. All these elements combine to create a forward thinking technical trouser.

Holster pockets
Slim fit
Stretch base fabric
Expandable cargo pocket
Shaped Cordura knee pad pockets
Re-enforced hem
Hammer loop
Padded phone pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy