DeWALT 3D Trouser Black Trousers 34in W 31in L
- RS Stock No.:
- 184-9304
- Mfr. Part No.:
- THURLSTON 34W/31L
- Brand:
- DeWALT
Stock information currently inaccessible
- RS Stock No.:
- 184-9304
- Mfr. Part No.:
- THURLSTON 34W/31L
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Colour | Black | |
| Leg Length | 31in | |
| Style | Trousers | |
| Waist Size Imperial | 34in | |
| Material | Cotton, Polyester | |
| Series | 3D Trouser | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Colour Black | ||
Leg Length 31in | ||
Style Trousers | ||
Waist Size Imperial 34in | ||
Material Cotton, Polyester | ||
Series 3D Trouser | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
A slimmer fit is combined with a four way stretch fabric to create a work trouser that is built for comfort and versatility. A slimmer fit reduces drag and stretch increases in total 360-degree movement. Holster pockets provide easy access to tools and Cordura knee pad pockets increase durability. Cargo side pockets provide additional storage and a padded phone pocket increases protection. All these elements combine to create a forward thinking technical trouser.
Holster pockets
Slim fit
Stretch base fabric
Expandable cargo pocket
Shaped Cordura knee pad pockets
Re-enforced hem
Hammer loop
Padded phone pocket
Slim fit
Stretch base fabric
Expandable cargo pocket
Shaped Cordura knee pad pockets
Re-enforced hem
Hammer loop
Padded phone pocket
