Scruffs 3D Trade Black Trousers 40in W 32in L
- RS Stock No.:
- 177-2244
- Mfr. Part No.:
- T51977
- Brand:
- Scruffs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2244
- Mfr. Part No.:
- T51977
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 32in | |
| Style | Trousers | |
| Waist Size Imperial | 40in | |
| Waist Size Metric | 100cm | |
| Material | Fabric | |
| Series | 3D Trade | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Gender Men | ||
Colour Black | ||
Leg Length 32in | ||
Style Trousers | ||
Waist Size Imperial 40in | ||
Waist Size Metric 100cm | ||
Material Fabric | ||
Series 3D Trade | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Durable twill weave work trousers with polyester and Cordura® fabric reinforcements. A 3D shaped fit to the natural working position plus multiple secure pockets provide lasting comfort and performance.
Hardwearing fabric with contrast detailing
Top loading Cordura® knee pad pockets
Reflective detailing
Tuck away holster pockets
Hammer loop
Pen pocket, mobile phone pocket and ruler pocket
YKK zips
Available in 29", 31" and 33" leg
65% polyester / 35% cotton
280gsm material weight
Curved leg ergonomic Scruffs 3D fit
Top loading Cordura® knee pad pockets
Reflective detailing
Tuck away holster pockets
Hammer loop
Pen pocket, mobile phone pocket and ruler pocket
YKK zips
Available in 29", 31" and 33" leg
65% polyester / 35% cotton
280gsm material weight
Curved leg ergonomic Scruffs 3D fit
