Scruffs 3D Trade Black Trousers 34in W 32in L
- RS Stock No.:
- 177-2241
- Mfr. Part No.:
- T51974
- Brand:
- Scruffs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2241
- Mfr. Part No.:
- T51974
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 32in | |
| Style | Trousers | |
| Waist Size Imperial | 34in | |
| Waist Size Metric | 88cm | |
| Material | Fabric | |
| Series | 3D Trade | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Gender Men | ||
Colour Black | ||
Leg Length 32in | ||
Style Trousers | ||
Waist Size Imperial 34in | ||
Waist Size Metric 88cm | ||
Material Fabric | ||
Series 3D Trade | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Scruffs Shaped Fit Work Trousers with Codura - T51974
Work trousers play an integral part when it comes to safety and comfort in the work place. Scruffs trousers provide protection and a 3D shaped fit to suit you and your body shape, their workwear is a practical, trustworthy choice. Choosing Scruffs premium quality and durable trousers enables you, the user to continue with your day to day tasks with ease and peace of mind.
Scruffs trousers are tailor made to be 3D shaped and offer a curved fit, ensuring that the user receives all day comfort and ease of movement. The twill weaved fabric and reinforced knee pad inserts are just a couple of features that make these trousers high performance for a multitude of industries and working environments. These work trousers have been created and designed for the user to work in a more natural position.
Scruffs trousers are tailor made to be 3D shaped and offer a curved fit, ensuring that the user receives all day comfort and ease of movement. The twill weaved fabric and reinforced knee pad inserts are just a couple of features that make these trousers high performance for a multitude of industries and working environments. These work trousers have been created and designed for the user to work in a more natural position.
Features & Benefits
• Shaped to fit work trousers with Cordura and contrasting detail -style and comfort comes hand in hand
• Hard-wearing twill weaved fabric provides great protection - comprised of 65% polyester, 35% cotton and 280gsm
• Multi-pockets to suit a wide range of uses, some feature zips and others are velcro - tuck away holster pockets, pen pocket, mobile phone pocket, ruler pocket and top loading Cordura knee pad pockets
• Hammer loop and YKK zips - handy extras!
• Reflective detailing, perfect for working in the evenings and not very well lit environments
• Hard-wearing twill weaved fabric provides great protection - comprised of 65% polyester, 35% cotton and 280gsm
• Multi-pockets to suit a wide range of uses, some feature zips and others are velcro - tuck away holster pockets, pen pocket, mobile phone pocket, ruler pocket and top loading Cordura knee pad pockets
• Hammer loop and YKK zips - handy extras!
• Reflective detailing, perfect for working in the evenings and not very well lit environments
