Dickies WD4901 Grey/Black Trousers 38in W 32in L

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-0005
Mfr. Part No.:
WD4901 GBK 38R
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Gender

Men

Colour

Grey/Black

Leg Length

32in

Style

Trousers

Waist Size Imperial

38in

Waist Size Metric

92 → 96cm

Series

WD4901

Knee Pad Pocket

Yes

Waist Size

38in

RoHS Status: Not Applicable

YKK zip front
Two hip pockets
Gusset at crotch
Two back pockets
Cargo pocket reinforced with Cordura®
Ruler pocket
Cordura® top loading knee pad pockets
Reflective heat seal chevron
Cordura® hemguards