Dickies IN30030 Grey/Black Trousers 38in W 32in L

Stock information currently inaccessible
RS Stock No.:
171-9975
Mfr. Part No.:
IN30030 GYB 54/38R
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Gender

Men

Colour

Grey/Black

Leg Length

32in

Style

Trousers

Waist Size Imperial

38in

Waist Size Metric

92 → 96cm

Series

IN30030

Knee Pad Pocket

Yes

RoHS Status: Not Applicable

YKK zip fly
Elasticated waist
D-ring
Hip pockets
Back pockets
Hammer loop
Cargo pockets
Rule pocket
Knee pad pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy