Dickies DP1005 Black Trousers 32in W 31in L
- RS Stock No.:
- 171-9954
- Mfr. Part No.:
- DP1005R BK 32R
- Brand:
- Dickies
Stock information currently inaccessible
- RS Stock No.:
- 171-9954
- Mfr. Part No.:
- DP1005R BK 32R
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 31in | |
| Style | Trousers | |
| Waist Size Imperial | 32in | |
| Waist Size Metric | 80 → 84cm | |
| Series | DP1005 | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Gender Men | ||
Colour Black | ||
Leg Length 31in | ||
Style Trousers | ||
Waist Size Imperial 32in | ||
Waist Size Metric 80 → 84cm | ||
Series DP1005 | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Ergonomic fit
YKK zip fly
Stretch waistband
Hip pockets
Holster pockets
Cordura® back pockets
Cordura® cargo pocket
Cordura® rule pocket
Cordura® knee pad pockets
Cordura® hemguards
YKK zip fly
Stretch waistband
Hip pockets
Holster pockets
Cordura® back pockets
Cordura® cargo pocket
Cordura® rule pocket
Cordura® knee pad pockets
Cordura® hemguards
