Dickies DP1000 Grey/Black Trousers 38in W 32in L

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£49.58

(exc. VAT)

£59.50

(inc. VAT)

RS Stock No.:
171-9941
Mfr. Part No.:
DP1000 GYB 54/38R
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Gender

Men

Colour

Grey/Black

Leg Length

32in

Style

Trousers

Waist Size Imperial

38in

Waist Size Metric

92 → 96cm

Series

DP1000

Knee Pad Pocket

Yes

RoHS Status: Not Applicable

Ergonomic fit
YKK zip fly
Stretch waistband
Hip pockets
Cordura® back pockets
Cordura® cargo pocket
Cordura® knee pad pockets
Cordura® rule pocket
Cordura® hemguards
Reflective detailing

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy