Muzelle Dulac New Pilote Green Trousers Shrink Resistance 32in L
- RS Stock No.:
- 146-3708
- Mfr. Part No.:
- NEWPILOTEPN10ASVERT SAPIN1
- Brand:
- Muzelle Dulac
Stock information currently inaccessible
- RS Stock No.:
- 146-3708
- Mfr. Part No.:
- NEWPILOTEPN10ASVERT SAPIN1
- Brand:
- Muzelle Dulac
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muzelle Dulac | |
| Gender | Men | |
| Colour | Green | |
| Leg Length | 32in | |
| Style | Trousers | |
| Waist Size Metric | 76 → 84cm | |
| Material | Cotton | |
| Series | New Pilote | |
| Material Properties | Shrink Resistance | |
| Elasticated Waist | Yes | |
| Waist Size | 30in | |
| Select all | ||
|---|---|---|
Brand Muzelle Dulac | ||
Gender Men | ||
Colour Green | ||
Leg Length 32in | ||
Style Trousers | ||
Waist Size Metric 76 → 84cm | ||
Material Cotton | ||
Series New Pilote | ||
Material Properties Shrink Resistance | ||
Elasticated Waist Yes | ||
Waist Size 30in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
