MOLINEL DYNAMIC FIT Grey Trousers, Size 46 - M 32in L
- RS Stock No.:
- 146-3636
- Mfr. Part No.:
- DYNPNH22PGCON/ T46
- Brand:
- MOLINEL
Stock information currently inaccessible
- RS Stock No.:
- 146-3636
- Mfr. Part No.:
- DYNPNH22PGCON/ T46
- Brand:
- MOLINEL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 32in | |
| Style | Trousers | |
| Size | 46 - M | |
| Waist Size Metric | 46 | |
| Material | Cotton | |
| Series | DYNAMIC FIT | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Gender Men | ||
Colour Grey | ||
Leg Length 32in | ||
Style Trousers | ||
Size 46 - M | ||
Waist Size Metric 46 | ||
Material Cotton | ||
Series DYNAMIC FIT | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
