Muzelle Dulac Action Work Grey Trousers 32in L

Stock information currently inaccessible
RS Stock No.:
146-3601
Mfr. Part No.:
ACTIONPN20AGNAVY2
Brand:
Muzelle Dulac
Find similar products by selecting one or more attributes.
Select all

Brand

Muzelle Dulac

Gender

Men

Colour

Grey

Leg Length

32in

Style

Trousers

Waist Size Metric

84 → 92cm

Series

Action Work

Knee Pad Pocket

Yes

Elasticated Waist

Yes

Waist Size

33in

RoHS Status: Not Applicable

COO (Country of Origin):
TN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy