Snickers FlexiWork Grey Men's Polyester Work Trousers 33in
- RS Stock No.:
- 144-6197
- Mfr. Part No.:
- 69028704050
- Brand:
- Snickers
Stock information currently inaccessible
- RS Stock No.:
- 144-6197
- Mfr. Part No.:
- 69028704050
- Brand:
- Snickers
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snickers | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 82cm | |
| Style | Trousers | |
| Waist Size Imperial | 33in | |
| Material | Polyester | |
| Series | FlexiWork | |
| Knee Pad Pocket | Yes | |
| Leg Length Metric | 81cm | |
| Leg Length Imperial | 32in | |
| Waist Size | 88cm | |
| Select all | ||
|---|---|---|
Brand Snickers | ||
Gender Men | ||
Colour Grey | ||
Leg Length 82cm | ||
Style Trousers | ||
Waist Size Imperial 33in | ||
Material Polyester | ||
Series FlexiWork | ||
Knee Pad Pocket Yes | ||
Leg Length Metric 81cm | ||
Leg Length Imperial 32in | ||
Waist Size 88cm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Taking working comfort and flexibility to the extreme. Super-light work trousers in high-tech body-mapped design, combining ventilating stretch fabric with Cordura® reinforcements and holster pockets for outstanding freedom of movement and functionality.
