DeWALT Pro Tradesman Grey Trousers 40in W 33in L
- RS Stock No.:
- 144-1173
- Mfr. Part No.:
- Pro Tradesman Grey 40W/33L
- Brand:
- DeWALT
Stock information currently inaccessible
- RS Stock No.:
- 144-1173
- Mfr. Part No.:
- Pro Tradesman Grey 40W/33L
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 33in | |
| Style | Trousers | |
| Waist Size Imperial | 40in | |
| Material | Cotton, Polyester | |
| Series | Pro Tradesman | |
| Knee Pad Pocket | Yes | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Gender Men | ||
Colour Grey | ||
Leg Length 33in | ||
Style Trousers | ||
Waist Size Imperial 40in | ||
Material Cotton, Polyester | ||
Series Pro Tradesman | ||
Knee Pad Pocket Yes | ||
Elasticated Waist No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN


