Delta Plus MACH 2 Black/Grey Trousers 40 → 41in W

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
138-0680
Mfr. Part No.:
M2PA2NOXG
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Gender

Unisex

Colour

Black/Grey

Style

Trousers

Waist Size Imperial

40 → 41in

Waist Size Metric

XL

Series

MACH 2

Knee Pad Pocket

Yes

Leg Length Metric

82cm

Elasticated Waist

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
VN
Trousers. Elasticated waist on both sides. 7 pockets including 1 ruler. Twill 65% polyester 35% cotton 245 g/m².