Delta Plus M2PA2 Grey/Orange Trousers 36 → 38in W
- RS Stock No.:
- 138-0670
- Mfr. Part No.:
- M2PA2GRGT
- Brand:
- Delta Plus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-0670
- Mfr. Part No.:
- M2PA2GRGT
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Colour | Grey/Orange | |
| Style | Trousers | |
| Waist Size Imperial | 36 → 38in | |
| Waist Size Metric | L | |
| Series | M2PA2 | |
| Knee Pad Pocket | Yes | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Colour Grey/Orange | ||
Style Trousers | ||
Waist Size Imperial 36 → 38in | ||
Waist Size Metric L | ||
Series M2PA2 | ||
Knee Pad Pocket Yes | ||
Elasticated Waist Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Trousers. Elasticated waist on both sides. 7 pockets including 1 ruler. Twill 65% polyester 35% cotton 245 g/m².
