Blaklader 7011 Women's Trousers Dark Navy

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-255
Mfr. Part No.:
701118478600 - 46
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Dark Navy

Number of Pockets

6

Size

46

Material

Cotton, Ester, Polyester

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Series

7011

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trousers are designed for women, combining comfort with durability. Crafted from lightweight stretch fabric, they are Ideal for industrial environments that require strict safety compliance.

Lightweight two-way stretch material for enhanced comfort.

Made from a Durable blend of polyester, cotton, and elastomultiester.

Metal-free design suitable for stringent safety standards.

Preformed knees for improved movement and fit.

Industrial wash compliant per EN ISO 15797.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy