Blaklader 1428 Men's Trousers Dark Navy

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-208
Mfr. Part No.:
142818478600 - 44C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Dark Navy

Number of Pockets

6

Size

44C

Material

Cotton, Ester, Polyester

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Series

1428

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader work trousers are designed for industrial environments, combining lightweight stretch fabric with comfort and durability. These trousers provide exceptional movement while meeting stringent safety regulations.

Crafted from a flexible blend of 50% polyester, 25% elastomultiester, and 25% cotton.

Features preformed knees for enhanced comfort during prolonged wear.

Metal-free design suitable for strict industrial safety standards.

Suitable for industrial washing according to EN ISO 15797.

Includes multiple practical pockets for tools and essentials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy