ProGARM TR222 Men's Hi Vis Trouser Navy 90 cm Waist 810mm Leg
- RS Stock No.:
- 802-677
- Mfr. Part No.:
- TR222M-NAV-PARENT-S34
- Brand:
- ProGARM
Image representative of range
Subtotal (1 unit)*
£200.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.00 |
*price indicative
- RS Stock No.:
- 802-677
- Mfr. Part No.:
- TR222M-NAV-PARENT-S34
- Brand:
- ProGARM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Hi Vis Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 810mm | |
| Waist Size | 90 cm | |
| Size | 34 | |
| Material | Stretch Fabric | |
| Resistance Features | Stretchable | |
| Series | TR222 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 61482-2: 2020 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Hi Vis Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 810mm | ||
Waist Size 90 cm | ||
Size 34 | ||
Material Stretch Fabric | ||
Resistance Features Stretchable | ||
Series TR222 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 61482-2: 2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM trouser offers robust protection and comfort for those working in demanding environments, constructed from Durable ripstop stretch fabric, designed to move with the wearer while ensuring safety and flexibility.
Ripstop stretch fabric for enhanced mobility and durability
Reinforced kneepad pockets for added safety and convenience
Pre-bent knees provide improved comfort during movement
Concealed D-ring allows for secure attachment of essential items
Triple-stitch seams ensure longevity under tough conditions
Wide belt loops designed to prevent belt rise during wear
Related links
- ProGARM TR222 Men's Combat Trouser Navy 115 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 130 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 105 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 75 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 100 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 125 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 81cm Leg
