SINGER SAFETY PHOENIX Unisex Trousers Black
- RS Stock No.:
- 784-769
- Mfr. Part No.:
- PHOENIX04
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£55.96
(exc. VAT)
£67.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.96 |
*price indicative
- RS Stock No.:
- 784-769
- Mfr. Part No.:
- PHOENIX04
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Material | Elastane, Polyamide, Polyester | |
| Series | PHOENIX | |
| Resistance Features | Knee Protection | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | PPE Category I | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Material Elastane, Polyamide, Polyester | ||
Series PHOENIX | ||
Resistance Features Knee Protection | ||
Knee Pad Pocket Yes | ||
Standards/Approvals PPE Category I | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Outer Jacket is designed for building, green spaces maintenance, and transport logistics. Engineered with Advanced materials, it provides optimal waterproofing and breathability for various outdoor applications.
Constructed from water-resistant 300D Oxford polyester with PU coating for durability
Includes a removable hood with draw cords for adjustable protection
Related links
- SINGER SAFETY PHOENIX Unisex Trousers Black
- SINGER SAFETY PHOENIX Unisex Work Trouser Black
- NITRAS SAFETY 7510 Unisex Trousers Black
- NITRAS SAFETY 7710 Unisex Trousers Black
- NITRAS SAFETY 7610 Unisex Trousers Black
- NITRAS SAFETY 7710 Unisex Trousers Black 112 cm Waist
- NITRAS SAFETY 7510 Unisex Trousers Black 112 cm Waist
- NITRAS SAFETY 7510 Unisex Trousers Black 102 cm Waist
