SINGER SAFETY PHOENIX Unisex Work Trouser Black

Image representative of range

Subtotal (1 unit)*

£55.96

(exc. VAT)

£67.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.96

*price indicative

RS Stock No.:
784-765
Mfr. Part No.:
PHOENIX07
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Work Trouser

Gender

Unisex

Colour

Black

Size

4XL

Material

45% Polyester, 48% Polyamide, 8% Elastane

Series

PHOENIX

Resistance Features

Breathable

Knee Pad Pocket

Yes

Standards/Approvals

EU

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Outer Jacket is designed for building, green spaces maintenance, and transport logistics. Engineered with Advanced materials, it provides optimal waterproofing and breathability for various outdoor applications.

Constructed from water-resistant 300D Oxford polyester with PU coating for durability

Includes a removable hood with draw cords for adjustable protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy