SINGER SAFETY PAU Unisex Trousers Blue
- RS Stock No.:
- 784-638
- Mfr. Part No.:
- PAU05
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£17.65
(exc. VAT)
£21.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.65 |
*price indicative
- RS Stock No.:
- 784-638
- Mfr. Part No.:
- PAU05
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Blue | |
| Size | 2XL | |
| Number of Pockets | 5 | |
| Material | 100% Cotton | |
| Resistance Features | Breathable | |
| Series | PAU | |
| Knee Pad Pocket | No | |
| Standards/Approvals | PPE Category I | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Blue | ||
Size 2XL | ||
Number of Pockets 5 | ||
Material 100% Cotton | ||
Resistance Features Breathable | ||
Series PAU | ||
Knee Pad Pocket No | ||
Standards/Approvals PPE Category I | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Work Trousers offer a Durable solution for those engaged in public works, light industry, and maintenance, designed to enhance user comfort and functionality during various tasks.
Constructed from 58% cotton, 39% polyester, and 3% elastase for superior elasticity and resistance
Eight outer pockets provide functional storage for tools and essentials
Related links
- SINGER SAFETY PAU Unisex Trousers Blue
- SINGER SAFETY PHOENIX Unisex Trousers Black
- SINGER SAFETY PETRAM Unisex Work Trouser Black, Navy Blue 5cm Leg
- Sioen Uk Karby Unisex Trousers Blue
- Dickies DK0A867Q Unisex Trousers Blue, Grey
- Parade BOMBAY Unisex Trousers Blue 40 in Waist
- UPower Performance Unisex Trousers Blue 106 to 114 cm Waist 88cm Leg
- UPower "FREE" Unisex Trousers Blue 60 in Waist
