SINGER SAFETY PAU Unisex Trousers Blue
- RS Stock No.:
- 784-636
- Mfr. Part No.:
- PAU01
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£17.65
(exc. VAT)
£21.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.65 |
*price indicative
- RS Stock No.:
- 784-636
- Mfr. Part No.:
- PAU01
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Blue | |
| Number of Pockets | 5 | |
| Size | S | |
| Material | 100% Cotton | |
| Resistance Features | Breathable | |
| Series | PAU | |
| Knee Pad Pocket | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Blue | ||
Number of Pockets 5 | ||
Size S | ||
Material 100% Cotton | ||
Resistance Features Breathable | ||
Series PAU | ||
Knee Pad Pocket No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Protective Gloves offers essential hand protection in light industries, logistics, and maintenance tasks. Designed for durability and comfort, it ensures effective grip and resistance to oil, making it suitable for various demanding environments.
Seamless knitted polyester liner provides non-irritating comfort
Elastic knit wrist enhances glove support and fit
Ventilated back allows breathability during use
Related links
- SINGER SAFETY PAU Unisex Trousers Blue
- Sioen Uk Karby Unisex Trousers Blue
- Dickies DK0A867Q Unisex Trousers Blue, Grey
- Parade BOMBAY Unisex Trousers Blue 40 in Waist
- UPower Performance Unisex Trousers Blue 106 to 114 cm Waist 88cm Leg
- UPower Smart Unisex Trousers Blue 60 in Waist
- UPower Smart Unisex Trousers Blue 58 in Waist
- Sioen Uk Karby Unisex Trousers Blue 74 to 82 cm Waist
