SINGER SAFETY PAU Unisex Trousers Blue

Image representative of range

Subtotal (1 unit)*

£17.65

(exc. VAT)

£21.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.65

*price indicative

RS Stock No.:
784-631
Mfr. Part No.:
PAU06
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Trousers

Gender

Unisex

Colour

Blue

Size

3XL

Number of Pockets

5

Material

100% Cotton

Series

PAU

Resistance Features

Breathable

Knee Pad Pocket

No

Standards/Approvals

PPE Category I

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Protective Gloves offers essential hand protection in light industries, logistics, and maintenance tasks. Designed for durability and comfort, it ensures effective grip and resistance to oil, making it suitable for various demanding environments.

Seamless knitted polyester liner provides non-irritating comfort

Elastic knit wrist enhances glove support and fit

Ventilated back allows breathability during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy