Helly Hansen CHELSEA EVOLUTION Men's Work Pant Black
- RS Stock No.:
- 774-020
- Mfr. Part No.:
- 77550_990-C46
- Brand:
- Helly Hansen
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-020
- Mfr. Part No.:
- 77550_990-C46
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Pant | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | C46 | |
| Material | 94% Polyamide | |
| Resistance Features | Reinforcements On Knee | |
| Series | CHELSEA EVOLUTION | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | YKK Zipper | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Pant | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 7 | ||
Size C46 | ||
Material 94% Polyamide | ||
Resistance Features Reinforcements On Knee | ||
Series CHELSEA EVOLUTION | ||
Knee Pad Pocket Yes | ||
Standards/Approvals YKK Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Construction pant is expertly designed for mobility and comfort on the job. Crafted with 4 way stretch fabric, it ensures flexibility while offering durability in demanding work environments.
External pocket on left side with YKK zipper
Shaped waistband for improved comfort
Broad center back belt loop for extra stability and strength
Gusset in crotch for freedom of movement
Plastic covered metal buttons
Thigh pocket with fastener closure and several compartments
ID card loop
