Nine worths MARLOW Men's Work Trouser Grey

Image representative of range

Subtotal (1 unit)*

£20.42

(exc. VAT)

£24.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.42

*price indicative

RS Stock No.:
771-720
Mfr. Part No.:
1397-S-GRIS/JAUNE
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Trouser

Gender

Men

Colour

Grey

Size

Small

Number of Pockets

6

Material

65% Polyester

Series

MARLOW

Standards/Approvals

No

Elasticated Waist

Yes

COO (Country of Origin):
BD
The Nine worths Work Trouser designed for everyday professional use. Made from a Durable polyester and cotton twill fabric it provides a balance of strength and comfort throughout the workday.

Main fabric 65% Polyester 35% Cotton 190g per m² twill

Semi elastic waistband

Raised back support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy