Portwest C701 Unisex Trousers Navy 26 to 50 in Waist 33in Leg
- RS Stock No.:
- 750-746
- Mfr. Part No.:
- C701NAT32
- Brand:
- Portwest
Image representative of range
Subtotal (1 unit)*
£15.17
(exc. VAT)
£18.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.17 |
*price indicative
- RS Stock No.:
- 750-746
- Mfr. Part No.:
- C701NAT32
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 33in | |
| Waist Size | 26 to 50 in | |
| Number of Pockets | 6 | |
| Size | 32 in | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Reinforced Seams | |
| Series | C701 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 33in | ||
Waist Size 26 to 50 in | ||
Number of Pockets 6 | ||
Size 32 in | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Reinforced Seams | ||
Series C701 | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Combat Trousers portrays all the original styling of the modern-day work trouser. It is constructed from our rugged, pre-shrunk Kingsmill fabric, to take on the toughest of jobs.
•Easy access cargo pockets
•Hook and loop closure for easy access
•Bartacked at all stress points
•Improved fit
Related links
- Portwest C701 Unisex Trousers Navy 26 to 50 in Waist 33in Leg
- Portwest C701 Unisex Trousers Navy 37 cm Waist 33in Leg
- Portwest C701 Unisex Trousers Navy 112 cm Waist 33in Leg
- Portwest C701 Unisex Trousers Black 26 to 50 in Waist 33in Leg
- Portwest C701 Unisex Trousers Black 26 to 50 Waist 33in Leg
- Portwest C701 Unisex Trousers Navy 37 cm Waist 31in Leg
- Portwest C701 Unisex Combat Trouser Grey 38 in Waist 33in Leg
- Portwest C701 Unisex Combat Trouser Grey 28 in Waist 33in Leg
