Portwest T702 Men's Trousers Blue 42.75 in Waist 790mm Leg

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
750-243
Mfr. Part No.:
T702PBR33
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Men

Colour

Blue

Leg Length

790mm

Number of Pockets

12

Size

33 in

Waist Size

42.75 in

Material

35% Cotton, 65% Polyester

Series

T702

Resistance Features

Triple Stitched Seams

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Work Trouser features clever holster pockets for ample storage and security. It is MADE from Durable poly-cotton canvas fabric and includes triple stitched seams.

Swing away tool pockets

Two tier knee pad pockets allowing two positioning options

12 Pockets for ample storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy