Fristads 2180 FSS Men's Trousers Navy, Yellow 92 cm Waist 820mm Leg
- RS Stock No.:
- 689-201
- Mfr. Part No.:
- 300488-557-129
- Brand:
- Fristads
Image representative of range
Subtotal (1 unit)*
£230.49
(exc. VAT)
£276.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £230.49 |
*price indicative
- RS Stock No.:
- 689-201
- Mfr. Part No.:
- 300488-557-129
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy, Yellow | |
| Leg Length | 820mm | |
| Waist Size | 92 cm | |
| Number of Pockets | 6 | |
| Size | C52 | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, PUR | |
| Series | 2180 FSS | |
| Resistance Features | Anti-Static, Arc Flash Protection, Flame Retardant, Waterproof | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy, Yellow | ||
Leg Length 820mm | ||
Waist Size 92 cm | ||
Number of Pockets 6 | ||
Size C52 | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, PUR | ||
Series 2180 FSS | ||
Resistance Features Anti-Static, Arc Flash Protection, Flame Retardant, Waterproof | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Trousers are expertly designed for professionals who require robust protection without sacrificing comfort. Crafted from softshell stretch material, these trousers are windproof and water-repellent, ensuring you stay dry and comfortable in varied conditions. The innovative rib-knit stretch panels at the waist provide a secure yet flexible fit, while thoughtful features like reinforced tool pockets and adjustable leg lengths cater to practicality and ease of movement. Perfect for demanding environments, these trousers merge safety standards with contemporary design, making them an essential choice for those in hazardous work settings.
Multiple pockets including a large aramide reinforced tool pocket for efficient storage
Pre shaped knees and aramide reinforced knee pockets accommodate knee pads
Height adjustment for knee pads ensures tailored comfort
Adjustable leg lengths with 5 cm hem allowance for a personalised fit
PFAS free and metal free materials align with eco friendly practices
Meets rigorous safety standards including EN 61482 and EN ISO certifications
Related links
- Fristads 2180 FSS Men's Trousers Navy, Yellow 97 cm Waist 820mm Leg
- Fristads 2180 FSS Men's Trousers Navy, Yellow 84 cm Waist 820mm Leg
- Fristads 2180 FSS Men's Trousers Navy, Yellow 88 cm Waist 820mm Leg
- Fristads 2180 FSS Men's Trousers Navy, Yellow 114 cm Waist 800mm Leg
- Fristads 2180 FSS Men's Trousers Navy, Yellow 82 cm Waist 760mm Leg
- Fristads 2180 FSS Men's Trousers Navy, Yellow 120 cm Waist 800mm Leg
- Fristads 2180 FSS Men's Trousers Navy, Yellow 108 cm Waist 800mm Leg
- Fristads 2180 FSS Men's Trousers Navy, Yellow 94 cm Waist 780mm Leg
