Blaklader 1444183299 Unisex Trousers Black 36 in Waist 87cm Leg
- RS Stock No.:
- 672-553
- Mfr. Part No.:
- 144418329900 - 46L
- Brand:
- Blaklader
Subtotal (1 unit)*
£61.58
(exc. VAT)
£73.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.58 |
*price indicative
- RS Stock No.:
- 672-553
- Mfr. Part No.:
- 144418329900 - 46L
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 87cm | |
| Waist Size | 36 in | |
| Size | 46L | |
| Material | 63% Polyester, 4% Elastolefin, 33% Cotton | |
| Series | 1444183299 | |
| Resistance Features | Anti-Scratch | |
| Standards/Approvals | Oeko-Tex, EN ISO 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 87cm | ||
Waist Size 36 in | ||
Size 46L | ||
Material 63% Polyester, 4% Elastolefin, 33% Cotton | ||
Series 1444183299 | ||
Resistance Features Anti-Scratch | ||
Standards/Approvals Oeko-Tex, EN ISO 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Industry trousers stretch and are suitable for industrial laundry. Crafted entirely from 2-way-stretch fabric, they are scratch-free and feature an elasticated waistband to ensure enhanced comfort during wear.
Concealed inside ruler pocket
Zippered security pocket
Press studs for secure fastening
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color noir
Related links
- Blaklader 1444183286 Unisex Trousers Black, Navy 46 in Waist 87cm Leg
- Blaklader 1444183299 Unisex Trousers Black 50L Waist 89cm Leg
- Blaklader 1444183299 Unisex Trousers Black 38 to 62 Waist 78cm Leg
- Blaklader 1444183299 Unisex Trousers Black 40 in Waist 84cm Leg
- Blaklader 1444183299 Unisex Trousers Black 44 in Waist 86cm Leg
- Blaklader 1444183299 Unisex Trousers Black 42 in Waist 89cm Leg
- Blaklader 1444183299 Unisex Trousers Black 30 in Waist 79cm Leg
- Blaklader 1444183299 Unisex Trousers Black 52C Waist 81cm Leg
