Dickies Redhawk Black Trousers 34in W 34in L

Image representative of range

Stock information currently inaccessible
RS Stock No.:
429-072
Mfr. Part No.:
WD814 BLK 34 T
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

34in

Style

Trousers

Waist Size Imperial

34in

Material

Cotton, Polyester

Series

Redhawk

Knee Pad Pocket

Yes

Elasticated Waist

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy