Dickies Redhawk Black Trousers 38in W 34in L
- RS Stock No.:
- 429-066
- Mfr. Part No.:
- WD814 BLK 38 T
- Brand:
- Dickies
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 429-066
- Mfr. Part No.:
- WD814 BLK 38 T
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 34in | |
| Style | Trousers | |
| Waist Size Imperial | 38in | |
| Material | Cotton, Polyester | |
| Series | Redhawk | |
| Knee Pad Pocket | Yes | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Gender Men | ||
Colour Black | ||
Leg Length 34in | ||
Style Trousers | ||
Waist Size Imperial 38in | ||
Material Cotton, Polyester | ||
Series Redhawk | ||
Knee Pad Pocket Yes | ||
Elasticated Waist No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
