GUYARD PANT 42100 White Trousers Flame Retardant, Heat
- RS Stock No.:
- 340-596
- Mfr. Part No.:
- PANT 42100 MT
- Brand:
- GUYARD
Stock information currently inaccessible
- RS Stock No.:
- 340-596
- Mfr. Part No.:
- PANT 42100 MT
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Gender | Unisex | |
| Colour | White | |
| Style | Trousers | |
| Material | Leather | |
| Series | PANT 42100 | |
| Material Properties | Flame Retardant, Heat | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Gender Unisex | ||
Colour White | ||
Style Trousers | ||
Material Leather | ||
Series PANT 42100 | ||
Material Properties Flame Retardant, Heat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The GUYARD Trousers are made from durable natural cowhide split leather, featuring a patch pocket with a flap made from the same leather for a cohesive design. Belt loops are included for securing a belt, while hand loops offer added functionality and comfort. Ideal for tough working conditions, these trousers provide both protection and practicality. This product meets ISO 11611:2015 Class 2, ISO 13688:2013/A1:2021, and EU Regulation 2016/425 for protective clothing.
Adjustment by 2 press studs on each side of the waist
Chrome tanning
Chrome tanning
