Dickies DK0A4Z43 Unisex Trousers Dark Navy

Subtotal (1 unit)*

£44.99

(exc. VAT)

£53.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.99

*price indicative

RS Stock No.:
326-373
Mfr. Part No.:
DK0A4Z430DN1
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Trousers

Gender

Unisex

Colour

Dark Navy

Size

32

Material

Twill

Resistance Features

Durable

Series

DK0A4Z43

Standards/Approvals

RoHS Certificate

Elasticated Waist

No

The Dickies Everyday Trouser with Holster Pockets is designed to combine functionality and style, making them ideal for daily wear. These trousers include all the essential details of everyday wear, enhanced by built-in holster pockets for added convenience.

Dark Navy Colour

Self fabric contrast panels

Related links