Dickies DK0A4YX8 Men's Trousers Black

Subtotal (1 unit)*

£69.99

(exc. VAT)

£83.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.99

*price indicative

RS Stock No.:
326-268
Mfr. Part No.:
DK0A4YX8BLK1
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Trousers

Gender

Men

Colour

Black

Size

30

Material

Twill

Series

DK0A4YX8

Resistance Features

Durable

Knee Pad Pocket

Yes

Standards/Approvals

RoHS Certificate

Elasticated Waist

No

COO (Country of Origin):
BD
The Dickies Multi Pocket Utility Work Pant is designed for durability and convenience, making it ideal for various work environments. With knee pad pockets and holster pockets, these pants provide ample storage and protection.

Black Colour

Dickies logo on front pocket guard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy