Dickies Universal FLEX Black/Grey Trousers Comfortable, Durable Ergonomic Fit, Size 32 17.25 → 17.75in W

Stock information currently inaccessible
RS Stock No.:
325-836
Mfr. Part No.:
DK0A4XSWC661
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Gender

Men

Colour

Black/Grey

Style

Trousers

Size

32

Waist Size Imperial

17.25 → 17.75in

Series

Universal FLEX

Material Properties

Comfortable, Durable

Fitting

Ergonomic Fit

COO (Country of Origin):
PK
The Dickies Universal Flex Trouser with holster pockets is designed for durability and practicality making it perfect for tradespeople and DIY enthusiasts. With a slim fit for comfort, reinforced knees for added strength and multiple pockets for essential tools these trousers provide both function and style. It has a Hammer loop and ruler pocket for carrying tools.

Grey and Black Colour
Pockets for inserting knee pads
Reflective tape for visibility
Handy attachment points for your tools

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy