Portwest WX3 Hi Vis Trouser Black 42 in Waist 79cm Leg

Subtotal (1 unit)*

£118.40

(exc. VAT)

£142.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£118.40

*price indicative

RS Stock No.:
314-495
Mfr. Part No.:
FR402BKR42
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Trouser

Colour

Black

Leg Length

79cm

Number of Pockets

8

Waist Size

42 in

Size

42 in

Material

39% Cotton, 60% Modacrylic, 1% Carbon Fibre

Resistance Features

Flame Resistant

Series

WX3

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11611 Class 1 A1+A2, B1, ASTM F1959/F1959M-12 ATPV=8.4CAL/CM2(HAF=75.8%), IEC 61482-2 IEC 61482-1-2 APC 1, EN 13034 Type PB (6), EN 1149 -5, EBT 6.8 CAL/CM², CE-CAT III, IEC 61482-2 IEC 61482-1-1 ELIM 6.4 CAL/CM², F1, EN ISO 11612 A1+A2, C1

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest FR work trouser MADE from our inherent Modaflame 280gm fabric. Innovative design features like stretch panelling provide excellent comfort and flexibility in key movement areas. Other practical features include waistband with side elastication, knee pad pockets that offer extra protection in all working conditions, embroidered FR logos and multiple pockets that provide secure storage.

Inherent flame resistant qualities will not diminish with washing

Protection against radiant convective and contact heat

Multiple utility pockets providing ample storage

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy