Portwest WX3 Unisex Hi Vis Trouser Black 33 in Waist 79cm Leg

Subtotal (1 unit)*

£118.40

(exc. VAT)

£142.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£118.40

*price indicative

RS Stock No.:
314-486
Mfr. Part No.:
FR402BKR33
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Trouser

Gender

Unisex

Colour

Black

Leg Length

79cm

Size

33 in

Number of Pockets

8

Waist Size

33 in

Material

1% Carbon Fibre, 39% Cotton, 60% Modacrylic

Series

WX3

Resistance Features

Protection Against Radiant, Flame Resistant, Convective and Contact Heat

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612 A1+A2, CE-CAT III, EBT 6.8 CAL/CM², IEC 61482-2 IEC 61482-1-2 APC 1, IEC 61482-2 IEC 61482-1-1 ELIM 6.4 CAL/CM², F1, EN ISO 11611 Class 1 A1+A2, EN 1149 -5, C1, B1, ASTM F1959/F1959M-12 ATPV=8.4CAL/CM2 (HAF=75.8%), EN 13034 Type PB (6)

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest FR work trouser MADE from our inherent Modaflame 280gm fabric. Innovative design features like stretch panelling provide excellent comfort and flexibility in key movement areas. Other practical features include waistband with side elastication, knee pad pockets that offer extra protection in all working conditions, embroidered FR logos and multiple pockets that provide secure storage.

Inherent flame resistant qualities will not diminish with washing

Protection against radiant convective and contact heat

Multiple utility pockets providing ample storage

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy